+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RASPBERRY PI PICO 2 W

Accessories: prototype board; Raspberry Pi PICO 2 W; 1.8÷5.5VDC


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO 2 W
TME Symbol:
SC1633

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi PICO 2 W
Clock frequency
150MHz
Kind of architecture
Cortex M33, RISC-V
Memory
520kB RAM 4MB FLASH
Connection
Micro USB, PCB edge, pin strips
WiFi
2,4GHz
Communictions protocol
IEEE 802.11n, WIFI
Dimensions
51x21mm
Processor
RP2350
Version
wireless
Bluetooth version
5.2, BLE
Operating temperature
-20...85°C
Manufacturer series
Raspberry Pi Pico
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight4.614 g
Certificates
EAN code5056561803975

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI PICO 2 W
1260 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 8.17 USD
Net price for quantities from 25 pcs - 6.61 USDGross price for quantities from 25 pcs - 7.93 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 7.80 USD
Packaging method by the manufacturer:Reel = 240 pcs