+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI PICO 2 WH

Accessories: prototype board; Raspberry Pi PICO 2 WH; 2,4GHz


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO 2 WH
TME Symbol:
SC1634

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi PICO 2 WH
Clock frequency
150MHz
Kind of architecture
Cortex M33, RISC-V
Memory
520kB SRAM 4MB FLASH
Connection
Micro USB, pin strips
WiFi
2,4GHz
Communictions protocol
IEEE 802.11n, WIFI
Dimensions
51x21mm
Processor
RP2350
Version
wireless
Bluetooth version
5.2, BLE
Operating temperature
-20...85°C
Manufacturer series
Raspberry Pi Pico
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight6.24 g
Certificates
EAN code5056561803982

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI PICO 2 WH
226 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.30 EURGross price for quantities from 1 pcs - 8.75 EUR
Net price for quantities from 10 pcs - 7.11 EURGross price for quantities from 10 pcs - 8.54 EUR