+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI TOUCH DISPLAY 2

Display; black; 120x190x6.6mm; black; Interface: DSI; 85°; 7"

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI TOUCH DISPLAY 2
TME Symbol:
SC1635

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
display
Colour
black
Dimensions
120x190x6.6mm
Body colour
black
Interface
DSI
Resolution
720x1280px
Viewing angle
85°
Screen size
7"
Related items
SC1110, SC1111, SC1112, SC1113, SC0130-J, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0022, SC0073
Application - series/manufacturer
1'' Mini Indoor PTZ without IR, Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4, Raspberry Pi 5
Gross weight298.54 g
Certificates
EAN code5056561803937

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI TOUCH DISPLAY 2
64 in TME stock
Net price for quantities from 1 pcs - 43.89 GBPGross price for quantities from 1 pcs - 52.67 GBP
Net price for quantities from 10 pcs - 41.70 GBPGross price for quantities from 10 pcs - 50.03 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 28 pcs