+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 5 2GB RAM

Single-board computer; Raspberry Pi 5; 2.4GHz; BCM2712; 2GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 5 2GB RAM

Alternative designations: RASPBERRY PI5/2GB

TME Symbol:
SC1642

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 5
Clock frequency
2.4GHz
Kind of architecture
Cortex A76
Processor
BCM2712
Memory
2GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
micro HDMI x2, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Video coding
OpenGL ES 3.1, Vulkan® 1.2
Related items
SC1129, SC1148, SC1152, SC1157, SC1159, SC1160, SC1163, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0532, SC0546, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 5 2GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • PCIe 2.0
  • SDIO
  • USB
Gross weight52.79 g
Certificates
EAN code5056561803302

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

Raspberry Pi 5 is not just another version of the popular single-board computer — it’s a genuine leap forward in technology that will certainly capture the interest of hobbyists, students, engineers, and entrepreneurs. Featuring a BCM2712 processor clocked at 2.4 GHz and four cores, this model delivers significant improvements in performance and graphics, making it an ideal tool for a wide range of projects.

Let’s explore the key features of Raspberry Pi 5 — including 4K support, modern connectors, and the opportunities it provides for education and advanced computing applications. With this device, you’ll discover how to unleash its potential in practice, from learning programming to developing intelligent systems.

Key Features of Raspberry Pi 5

Raspberry Pi 5 represents a major step forward in the evolution of single-board computers. It is powered by a quad-core ARM Cortex-A76 processor running at 2.4 GHz, which delivers up to 2–3 times higher performance compared to previous generations. This processing power ensures smooth operation of demanding applications and complex instruction handling, making the platform perfectly suited for both educational and professional engineering projects.

The model is available in versions with LPDDR4X memory ranging from 2 GB to 16 GB, ensuring smooth multitasking and comfortable work with multiple applications at once — a key advantage for advanced tasks.

In terms of connectivity, Raspberry Pi 5 offers two USB 3.0 ports and two USB 2.0 ports, as well as Gigabit Ethernet, Wi-Fi 5, and Bluetooth 5.0. This comprehensive interface set ensures flexibility when connecting peripherals and allows for fast data transfer.

Graphics are handled by the VideoCore VII GPU, which supports two independent 4K @ 60 Hz displays. This means users can enjoy high-quality visuals and smooth motion — ideal for multimedia projects, office work, or entertainment.

The inclusion of the PCIe 2.0 interface enables connection of high-speed NVMe SSDs and other modern peripherals, greatly expanding system scalability and performance.

All these features make Raspberry Pi 5 an exceptionally versatile platform — ideal for hobbyists, students, and engineers who need a compact yet powerful tool for learning, prototyping, and commercial applications.

Applications of Raspberry Pi 5

Raspberry Pi 5 is a highly capable device suitable for many different use cases. In education, it serves as an excellent tool for learning programming and electronics. With numerous online courses and a rich global community, students can gain hands-on experience with computer systems and programming languages such as Python.

As part of home automation, Raspberry Pi 5 can successfully manage smart-home systems — controlling lighting, heating, alarms, and more. When connected to sensors and IoT devices, it becomes the central hub for monitoring and control, offering both energy savings and enhanced comfort.

For hobbyists and engineers, Raspberry Pi 5 is a superb prototyping platform. Its ability to connect a wide range of sensors and modules enables the quick creation of IoT devices and automation systems — an ideal environment for creativity and innovation.

In microserver applications, Raspberry Pi 5 can act as an energy-efficient file server, private cloud, or automation gateway. It can function as a practical NAS server, handling data storage and sharing, printing, or hosting simple web applications.

Thanks to this versatility, Raspberry Pi 5 opens the door to countless possibilities — from education to professional engineering projects — making it a universal tool for everyone exploring technology.

Detailed Overview of Raspberry Pi 5 Specifications

Raspberry Pi 5 stands out with several key technical specifications that greatly improve its performance. At its heart is the Broadcom BCM2712 — a quad-core ARM Cortex-A76 processor clocked at 2.4 GHz. With its modern architecture, it delivers 2–3 times higher performance than its predecessor, providing faster application execution and support for more complex tasks.

In terms of memory and graphics, Raspberry Pi 5 supports 4K resolution, making it ideal for multimedia applications. The VideoCore VII GPU supports two independent 4K monitors and enables smooth, high-quality video playback — perfect for visual projects and multimedia workstations.

The device is powered via a USB-C port (5 V, up to 5 A), ensuring stable operation even under heavy load. The new power button and built-in RTC (Real-Time Clock) retain the correct time even after power disconnection, improving usability and reliability. With these features, Raspberry Pi 5 is not only versatile but also a dependable solution for everything from education to professional engineering projects.

Why Choose This Product?

Raspberry Pi 5 is the most powerful model in the Raspberry Pi family, setting new standards for performance and functionality among single-board computers. With high computing power packed into a compact form factor, it successfully combines the features of a full-fledged PC with the advantages of an embedded platform. Support for dual 4K monitors and high-speed network connectivity makes it ideal for both hobbyist and professional applications.

Its versatility makes it perfect for multiple scenarios — from learning programming fundamentals and developing home-automation systems to professional IoT applications and home servers. Raspberry Pi 5 can serve as an energy-efficient NAS server, private cloud, or smart-home gateway, providing exceptional flexibility.

In addition, its low power consumption and rich accessory ecosystem — including backward compatibility with earlier models — make Raspberry Pi 5 easy and enjoyable to use. With an active online community offering support, tutorials, and countless ready-made projects, every user, regardless of skill level, can find inspiration. Raspberry Pi 5 is truly a long-term investment that exceeds expectations — both for enthusiasts and professionals seeking a reliable, universal computing platform.

Additional Information

In summary, Raspberry Pi 5 is an extremely versatile and powerful device that opens the door to endless possibilities — from educational projects to advanced computing solutions. It allows you to easily turn ideas into reality, from learning programming to building IoT systems.

We encourage you to explore the vast ecosystem of accessories available for Raspberry Pi 5 — including cases, expansion modules, and cameras. These add-ons can significantly enhance the functionality of any project. It is also important to review the technical documentation to fully leverage the potential of this device. Remember — when working with mains voltage or in uncertain situations, always consult a qualified electrician.

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 5 2GB RAM
0 in TME stock
Net price for quantities from 1 pcs - 64.91 USDGross price for quantities from 1 pcs - 77.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 180 pcs