+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-CLASS SD CARD (64GB) – PROGRAMMED

Raspbian operating system; adapter,case,microSD card


Manufacturer: RASPBERRY PI

Manufacturer part number:
A2-CLASS SD CARD (64GB) – PROGRAMMED
TME Symbol:
SC1661PM

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
Raspbian operating system
Kind of data storage device
microSD
Memory
64GB FLASH
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Kit contents
  • adapter
  • case
  • microSD card
Gross weight5.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
A2-CLASS SD CARD (64GB) – PROGRAMMED
215 in TME stock
Net price for quantities from 1 pcs - 31.51 EURGross price for quantities from 1 pcs - 37.81 EUR
Net price for quantities from 5 pcs - 30.05 EURGross price for quantities from 5 pcs - 36.06 EUR
Net price for quantities from 25 pcs - 28.34 EURGross price for quantities from 25 pcs - 34.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.