+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC1735

Power supply; 1.5m; 5A; Out: USB C; 20VDC; 45W; Raspberry Pi 5

NEW

Manufacturer: RASPBERRY PI

Manufacturer part number: -
TME Symbol:
SC1735

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
power supply
Cable length
1.5m
Maximum output current
5A
Kind of output connector
USB C
Maximum output voltage
20V DC
Power
45W
Connectors for the country
Europe
Application - series/manufacturer
Raspberry Pi 5
Gross weight207.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
SC1735
26 in TME stock
Net price for quantities from 1 pcs - 12.99 EURGross price for quantities from 1 pcs - 15.58 EUR
No. of pieces (Multiplicity: 1)