+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC183CULTRT

PMIC; DC/DC converter; Uin: 2.9÷5.5VDC; Uout: 0.8÷3.3VDC; 2A; MLP16


Manufacturer: SEMTECH

Manufacturer part number:
SC183CULTRT
TME Symbol:
SC183CULTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...5.5V DC
Output voltage
0.8...3.3V DC
Output current
2A
Case
MLP16
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.053 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC183CULTRT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 1.10 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.94 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.87 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs