+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.7...5.5V DC | |
Output current | 1A | |
Case | MLPD10 | |
Mounting | SMD | |
Frequency | 1MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Efficiency | 93% |