+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI COMPUTE MODULE 5 IO CASE

Case; black; Enclos.mat: metal; Raspberry Pi Compute Module 5


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI COMPUTE MODULE 5 IO CASE
TME Symbol:
SC1966

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
case
Body colour
black
Enclosure material
metal
Additional functions
fitted with air cooling fans
Related items
SC1751
Application - series/manufacturer
Raspberry Pi Compute Module 5
Gross weight376.89 g
Certificates
EAN code5056561805290

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI COMPUTE MODULE 5 IO CASE
119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 17.98 USD
Packaging method by the manufacturer:Cardboard = 15 pcs