+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SC196ULTRT

PMIC; DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 0.8÷5.5VDC; 1.5A


Manufacturer: SEMTECH

Manufacturer part number:
SC196ULTRT
TME Symbol:
SC196ULTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V DC
Output voltage
0.8...5.5V DC
Output current
1.5A
Case
MLPD10
Mounting
SMD
Frequency
0.75...1.25MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC196ULTRT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 3.12 USD
Net price for quantities from 250 pcs - 2.35 USDGross price for quantities from 250 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.58 USD
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 2.32 USD
Net price for quantities from 3000 pcs - 1.63 USDGross price for quantities from 3000 pcs - 1.95 USD