+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GLOBAL SHUTTER CAMERA REV 4

Camera; Comp: Sony IMX296; 38x38x19.8mm; Interface: CSI; 1.58Mpx

NEW

Manufacturer: RASPBERRY PI

Manufacturer part number:
GLOBAL SHUTTER CAMERA REV 4

Alternative designations: SC1222

TME Symbol:
SC1998

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Components
Sony IMX296
Dimensions
38x38x19.8mm
Interface
CSI
Sensor
1.58Mpx
Focusing
manual
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0193-11, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3 A+, Raspberry Pi 3 B+, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
GLOBAL SHUTTER CAMERA REV 4
0 in TME stock
Net price for quantities from 1 pcs - 43.13 EURGross price for quantities from 1 pcs - 51.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.