+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30103

Protective tube; Size: 20; zinc-plated steel,galvanised steel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30103
TME Symbol:
SC20-GS-ML-1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
16.9mm
Bending radius
45mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight242.552 g
Certificates
EAN code4031026305882
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30103
50 in TME stock
Net price for quantities from 25 m - 4.55 EURGross price for quantities from 25 m - 5.45 EUR
Net price for quantities from 50 m - 4.03 EURGross price for quantities from 50 m - 4.84 EUR
Net price for quantities from 100 m - 3.65 EURGross price for quantities from 100 m - 4.38 EUR
Amount (Multiplicity: 25)
Packaging method by the manufacturerReel = 25 m