+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30119

Protective tube; Size: 20; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30119
TME Symbol:
SC20-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
16.9mm
Bending radius
45mm
Package contents
50m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight300 g
Certificates
EAN code4031026328676
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30119
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 4.35 EURGross price for quantities from 50 m - 5.21 EUR
Net price for quantities from 100 m - 3.87 EURGross price for quantities from 100 m - 4.64 EUR
Net price for quantities from 200 m - 3.49 EURGross price for quantities from 200 m - 4.19 EUR