+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-30503

Straight terminal connector; brass; HelaGuard SC; IP40; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30503
TME Symbol:
SC20-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
20 socket
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight20 g
Certificates
EAN code4031026306605
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30503
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 3.33 USD