+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30413

Straight terminal connector; Thread: swivel,PG,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30413
TME Symbol:
SC20-SM-PG13

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
20 socket / PG13,5
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight40.57 g
Certificates
EAN code4031026306452
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30413
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 7.75 USD
Net price for quantities from 30 pcs - 6.02 USDGross price for quantities from 30 pcs - 7.23 USD
Packaging method by the manufacturer:
Bag = 10 pcs