+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30414

Straight terminal connector; Thread: swivel,PG,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30414
TME Symbol:
SC20-SM-PG16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
20 socket / PG16
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight56.3 g
Certificates
EAN code4031026306469
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30414
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.26 EURGross price for quantities from 1 pcs - 7.51 EUR
Net price for quantities from 5 pcs - 5.90 EURGross price for quantities from 5 pcs - 7.07 EUR
Net price for quantities from 25 pcs - 5.47 EURGross price for quantities from 25 pcs - 6.56 EUR