+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2005

Display; 248x167x8mm; black; Interface: 24bit RGB; 85°


Manufacturer: RASPBERRY PI

Manufacturer part number:
SC2005

Alternative designations: RASPBERRY PI TOUCH DISPLAY 2 (10.1" P.)

TME Symbol:
SC2005

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
display
Dimensions
248x167x8mm
Body colour
black
Interface
24bit RGB
Resolution
1920x1200px
Viewing angle
85°
Related items
SC1112, SC1113, SC1431, SC1432, SC1642, SC2162
Application - series/manufacturer
Raspberry Pi 5, Raspberry Pi Compute Module, Raspberry Pi Compute Module 4, Raspberry Pi Compute Module 5
Gross weight606.25 g
Certificates
EAN code5056561805061

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
SC2005
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.92 EURGross price for quantities from 1 pcs - 87.51 EUR