+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI AI HAT+ 2

Expansion board; Comp: Hailo 10H accelerator; 56.7x65.1x5.5mm


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI AI HAT+ 2
TME Symbol:
SC2166

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Components
Hailo 10H accelerator
Dimensions
56.7x65.1x5.5mm
Application
Machine Learning
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Processing Power
40TOPS
Application - series/manufacturer
Raspberry Pi 5
Connection
mPCIE
Gross weight49.87 g
Certificates
EAN code5056561805955

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI AI HAT+ 2
54 in TME stock
Net price for quantities from 1 pcs - 156.97 EURGross price for quantities from 1 pcs - 188.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 40 pcs