+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2357

Programming jig; holder; 195x195x195mm; black; CM5

NEW

Manufacturer: RASPBERRY PI

Manufacturer part number:
SC2357

Alternative designations: RASPBRERRY PI CM5 PROGRAMMING JIG

TME Symbol:
SC2357

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
programming jig
Kit contents
holder
Dimensions
195x195x195mm
Body colour
black
Application
CM5
Application - series/manufacturer
Raspberry Pi Compute Module 5
Connection
RJ45
Interface
  • Ethernet
  • WiFi
Gross weight2.52 kg
Certificates
EAN code5056561806259

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
SC2357
0 in TME stock
Net price for quantities from 1 pcs - 517.34 EURGross price for quantities from 1 pcs - 620.81 EUR
No. of pieces (Multiplicity: 1)