+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30305

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30305
TME Symbol:
SC25-FM-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-100...300°C
Gross weight51.1 g
Certificates
EAN code4031026306087
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30305
0 in TME stock
Net price for quantities from 1 pcs - 5.95 EURGross price for quantities from 1 pcs - 7.14 EUR
Net price for quantities from 5 pcs - 5.58 EURGross price for quantities from 5 pcs - 6.69 EUR
Net price for quantities from 25 pcs - 5.20 EURGross price for quantities from 25 pcs - 6.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.