+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30405

Straight terminal connector; Thread: metric,swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30405
TME Symbol:
SC25-SM-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-100...300°C
Gross weight81.4 g
Certificates
EAN code4031026306377
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30405
0 in TME stock
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 13.53 USD
Net price for quantities from 10 pcs - 10.58 USDGross price for quantities from 10 pcs - 12.69 USD
Net price for quantities from 20 pcs - 9.87 USDGross price for quantities from 20 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)