+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2687

SOM; Cortex A72; Compute Module 4; 1.5GHz; uP: BCM2711; 5VDC

NEW

Manufacturer: RASPBERRY PI

Manufacturer part number:
SC2687

Alternative designations: CM4004064

TME Symbol:
SC2687

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4 CM4004064 4GB RAM 64GB EMMC
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4
Clock frequency
1.5GHz
Processor
BCM2711
Memory
4GB RAM 64GB eMMC
Dimensions
55x40mm
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Related items
SC0326
Connection
PCIe 2.0
Interface
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI2
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
SC2687
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 125.00 USDGross price for quantities from 1 pcs - 150.00 USD