+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC284ULTRT

PMIC; DC/DC converter; Uin: 2.9÷5.5VDC; Uout: 0.8÷3.3VDC; 1.8A


Manufacturer: SEMTECH

Manufacturer part number:
SC284ULTRT
TME Symbol:
SC284ULTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...5.5V DC
Output voltage
0.8...3.3V DC
Output current
1.8A
Case
MLPQ-UT20
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC284ULTRT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.90 GBPGross price for quantities from 3000 pcs - 1.08 GBP