+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L256M

Supercapacitor; THT; 25F; 2.7VDC; Ø16x25mm; H: 25mm; Ø: 16mm


Manufacturer: Viking

Manufacturer part number:
SC2V7L256M
TME Symbol:
SC2V7L256M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
25F
Operating voltage
2.7V DC
Body dimensions
Ø16x25mm
Height
25mm
Diameter
16mm
Gross weight6.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7L256M
562 in TME stock
Net price for quantities from 1 pcs - 1.18 GBPGross price for quantities from 1 pcs - 1.41 GBP
Net price for quantities from 10 pcs - 0.73 GBPGross price for quantities from 10 pcs - 0.88 GBP
Net price for quantities from 50 pcs - 0.63 GBPGross price for quantities from 50 pcs - 0.76 GBP
Net price for quantities from 100 pcs - 0.59 GBPGross price for quantities from 100 pcs - 0.70 GBP
Net price for quantities from 250 pcs - 0.57 GBPGross price for quantities from 250 pcs - 0.69 GBP
Net price for quantities from 500 pcs - 0.56 GBPGross price for quantities from 500 pcs - 0.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 250 pcs