+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L504M

Supercapacitor; THT; 500mF; 2.7VDC; Ø6.3x12.5mm; H: 12.5mm; Ø: 6.3mm


Manufacturer: Viking

Manufacturer part number:
SC2V7L504M
TME Symbol:
SC2V7L504M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
500mF
Operating voltage
2.7V DC
Body dimensions
Ø6.3x12.5mm
Height
12.5mm
Diameter
6.3mm
Gross weight0.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7L504M
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.