+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2V7L705MLR

Supercapacitor; THT; 7F; 2.7VDC; Ø10x20mm; H: 20mm; Ø: 10mm; LR


Manufacturer: Viking

Manufacturer part number:
SC2V7L705MLR
TME Symbol:
SC2V7L705MLR

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
7F
Operating voltage
2.7V DC
Body dimensions
Ø10x20mm
Height
20mm
Diameter
10mm
Manufacturer series
LR
Gross weight2.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC2V7L705MLR
1206 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.31 USDGross price for quantities from 400 pcs - 0.37 USD
Net price for quantities from 600 pcs - 0.30 USDGross price for quantities from 600 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 800 pcs