+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30603

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30603
TME Symbol:
SC32-FF-M32-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight110 g
Certificates
EAN code4031026306704
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30603
0 in TME stock
Net price for quantities from 1 pcs - 13.59 EURGross price for quantities from 1 pcs - 16.31 EUR
Net price for quantities from 2 pcs - 12.08 EURGross price for quantities from 2 pcs - 14.50 EUR
Net price for quantities from 10 pcs - 11.02 EURGross price for quantities from 10 pcs - 13.23 EUR
No. of pieces (Multiplicity: 1)