+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30317

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30317
TME Symbol:
SC32-FM-PG29

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
32 socket / PG29
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight110 g
Certificates
EAN code4031026306209
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30317
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.27 GBPGross price for quantities from 1 pcs - 9.93 GBP
Net price for quantities from 6 pcs - 7.75 GBPGross price for quantities from 6 pcs - 9.30 GBP
Net price for quantities from 26 pcs - 7.24 GBPGross price for quantities from 26 pcs - 8.68 GBP