+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30416

Straight terminal connector; Thread: swivel,PG,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30416
TME Symbol:
SC32-SM-PG29

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
32 socket / PG29
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight176.3 g
Certificates
EAN code4031026306483
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30416
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 13.80 USD
Net price for quantities from 6 pcs - 11.17 USDGross price for quantities from 6 pcs - 13.40 USD
Packaging method by the manufacturer:Bag = 2 pcs