+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30307

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30307
TME Symbol:
SC40-FM-M40

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
40 socket / M40
Plating material
nickel
Conduit size
40
Operating temperature
-100...300°C
Gross weight150 g
Certificates
EAN code4031026306100
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30307
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.41 EURGross price for quantities from 1 pcs - 40.09 EUR
Net price for quantities from 6 pcs - 31.33 EURGross price for quantities from 6 pcs - 37.59 EUR
Net price for quantities from 26 pcs - 29.24 EURGross price for quantities from 26 pcs - 35.08 EUR