+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30318 -AS

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30318 -AS
TME Symbol:
SC40-FM-PG36

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
40 socket / PG36
Plating material
nickel
Conduit size
40
Operating temperature
-100...300°C
Gross weight179.65 g
Certificates
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30318 -AS
1 in TME stock
Net price for quantities from 1 pcs - 11.57 EURGross price for quantities from 1 pcs - 13.89 EUR
Net price for quantities from 6 pcs - 10.85 EURGross price for quantities from 6 pcs - 13.02 EUR
Net price for quantities from 26 pcs - 10.13 EURGross price for quantities from 26 pcs - 12.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 pcs