+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30407

Straight terminal connector; Thread: metric,swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30407
TME Symbol:
SC40-SM-M40

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
40 socket / M40
Plating material
nickel
Conduit size
40
Operating temperature
-100...300°C
Gross weight230 g
Certificates
EAN code4031026306391
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30407
0 in TME stock
Net price for quantities from 1 pcs - 50.42 EURGross price for quantities from 1 pcs - 60.51 EUR
Net price for quantities from 6 pcs - 47.28 EURGross price for quantities from 6 pcs - 56.73 EUR
Net price for quantities from 26 pcs - 44.11 EURGross price for quantities from 26 pcs - 52.94 EUR
No. of pieces (Multiplicity: 1)