+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC4212BMLTRC

IC: voltage regulator; LDO,linear,adjustable; 0.5÷5V; 1A; MLPD8


Manufacturer: SEMTECH

Manufacturer part number:
SC4212BMLTRC
TME Symbol:
SC4212BMLTRC

Specification

Manufacturer
SEMTECH
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.15V
Output voltage
0.5...5V
Output current
1A
Case
MLPD8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.6...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators SEMTECH,
*
SC4212BMLTRC
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.00 EURGross price for quantities from 3000 pcs - 1.21 EUR