+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SC4212MLTRT

IC: voltage regulator; LDO,linear,adjustable; 0.5÷5V; 1A; MLPD8


Manufacturer: SEMTECH

Manufacturer part number:
SC4212MLTRT
TME Symbol:
SC4212MLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5V
Output voltage
0.5...5V
Output current
1A
Case
MLPD8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
1.5...6V
Gross weight0.01 g
Certificates
See other products in this category: LDO adjustable voltage regulators SEMTECH,
*
SC4212MLTRT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.34 USD