+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30319

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30319
TME Symbol:
SC50-FM-PG42

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
50 socket / PG42
Plating material
nickel
Conduit size
50
Operating temperature
-100...300°C
Gross weight210 g
Certificates
EAN code4031026306223
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30319
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.21 USDGross price for quantities from 1 pcs - 53.05 USD
Net price for quantities from 5 pcs - 41.45 USDGross price for quantities from 5 pcs - 49.74 USD
Net price for quantities from 25 pcs - 38.69 USDGross price for quantities from 25 pcs - 46.43 USD