+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30107

Protective tube; zinc-plated steel; HelaGuard SC; Bend.rad: 90mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30107
TME Symbol:
SC50-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Material
zinc-plated steel
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Bending radius
90mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight802 g
Certificates
EAN code4031026305929
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30107
0 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 15.86 USDGross price for quantities from 25 m - 19.03 USD
Net price for quantities from 100 m - 14.54 USDGross price for quantities from 100 m - 17.45 USD
Net price for quantities from 250 m - 12.70 USDGross price for quantities from 250 m - 15.24 USD