+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30408

Straight terminal connector; Thread: metric,swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30408
TME Symbol:
SC50-SM-M50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
50 socket / M50
Plating material
nickel
Conduit size
50
Operating temperature
-100...300°C
Gross weight320 g
Certificates
EAN code4031026306407
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30408
0 in TME stock
Net price for quantities from 1 pcs - 61.34 EURGross price for quantities from 1 pcs - 73.61 EUR
Net price for quantities from 5 pcs - 57.89 EURGross price for quantities from 5 pcs - 69.47 EUR
Net price for quantities from 25 pcs - 53.69 EURGross price for quantities from 25 pcs - 64.42 EUR
No. of pieces (Multiplicity: 1)