+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30418

Straight terminal connector; Thread: swivel,PG,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30418
TME Symbol:
SC50-SM-PG42

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
50 socket / PG42
Plating material
nickel
Conduit size
50
Operating temperature
-100...300°C
Gross weight320 g
Certificates
EAN code4031026306506
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30418
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.58 USDGross price for quantities from 1 pcs - 89.50 USD
Net price for quantities from 5 pcs - 69.93 USDGross price for quantities from 5 pcs - 83.91 USD
Net price for quantities from 25 pcs - 65.26 USDGross price for quantities from 25 pcs - 78.31 USD