+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30309

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30309
TME Symbol:
SC63-FM-M63-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
63 socket / M63
Plating material
nickel
Conduit size
63
Operating temperature
-100...300°C
Gross weight410 g
Certificates
EAN code4031026306124
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30309
0 in TME stock
Net price for quantities from 1 pcs - 73.35 EURGross price for quantities from 1 pcs - 88.02 EUR
Net price for quantities from 2 pcs - 65.20 EURGross price for quantities from 2 pcs - 78.24 EUR
Net price for quantities from 4 pcs - 59.09 EURGross price for quantities from 4 pcs - 70.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.