+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30320

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30320
TME Symbol:
SC63-FM-PG48-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
63 socket / PG48
Plating material
nickel
Conduit size
63
Operating temperature
-100...300°C
Gross weight210 g
Certificates
EAN code4031026306230
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30320
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.20 GBPGross price for quantities from 1 pcs - 47.04 GBP
Net price for quantities from 2 pcs - 34.85 GBPGross price for quantities from 2 pcs - 41.82 GBP
Net price for quantities from 4 pcs - 31.58 GBPGross price for quantities from 4 pcs - 37.90 GBP