+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30108

Protective tube; Size: 63; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30108
TME Symbol:
SC63-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
63
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
57.5mm
Bending radius
115mm
Package contents
10m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight840 g
Certificates
EAN code4031026305936
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30108
0 in TME stock
Amount (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 m - 40.67 EURGross price for quantities from 10 m - 48.81 EUR
Net price for quantities from 20 m - 36.15 EURGross price for quantities from 20 m - 43.38 EUR
Net price for quantities from 40 m - 32.76 EURGross price for quantities from 40 m - 39.32 EUR