+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC725CSTRT

IC: power switch; high-side; 2A; Ch: 1; P-Channel; SMD; CSP4


Manufacturer: SEMTECH

Manufacturer part number:
SC725CSTRT
TME Symbol:
SC725CSTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
CSP4
On-state resistance
36mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 1.1...3.6V DC
Gross weight0.01 g
Certificates
See other products in this category: Power switches - integrated circuits SEMTECH,
*
SC725CSTRT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.27 EUR