+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30509

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30509
TME Symbol:
SC75-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
75 socket / M75
Plating material
nickel
Conduit size
75
Operating temperature
-100...300°C
Gross weight450 g
Certificates
EAN code4031026306667
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30509
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.77 GBPGross price for quantities from 1 pcs - 62.12 GBP
Net price for quantities from 2 pcs - 46.01 GBPGross price for quantities from 2 pcs - 55.22 GBP
Net price for quantities from 4 pcs - 41.70 GBPGross price for quantities from 4 pcs - 50.04 GBP