+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC864910

Relay: solid state; Ucntrl: 90÷240VAC; 50A; 24÷520VAC; SC8; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SC864910
TME Symbol:
SC864910

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
50A
Switched voltage
24...520V AC
Manufacturer series
SC8
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight94 g
Certificates
EAN code3760283307117
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC864910
0 in TME stock
Net price for quantities from 1 pcs - 113.11 USDGross price for quantities from 1 pcs - 135.73 USD
Net price for quantities from 5 pcs - 90.49 USDGross price for quantities from 5 pcs - 108.58 USD
Net price for quantities from 10 pcs - 84.84 USDGross price for quantities from 10 pcs - 101.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.