+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC965160

Relay: solid state; Ucntrl: 5÷30VDC; 50A; 24÷520VAC; SC9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SC965160
TME Symbol:
SC965160

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
50A
Switched voltage
24...520V AC
Manufacturer series
SC9
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight103.13 g
Certificates
EAN code3760283307063
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC965160
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.14 USDGross price for quantities from 1 pcs - 136.97 USD
Net price for quantities from 5 pcs - 91.78 USDGross price for quantities from 5 pcs - 110.13 USD
Net price for quantities from 10 pcs - 86.04 USDGross price for quantities from 10 pcs - 103.25 USD
Net price for quantities from 38 pcs - 80.30 USDGross price for quantities from 38 pcs - 96.36 USD