+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 40mm; wall mount; IP54


Manufacturer: SCAME

Manufacturer part number:
A2
TME Symbol:
SCAME-A2

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP54
Body colour
grey
Manufacturer series
SCABOMET
Conform to the norm
EN 60670 - 1
Gross weight40 g
Certificates
EAN code8585022743866
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
A2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.97 USD