+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2/B

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 40mm; wall mount; IP54


Manufacturer: SCAME

Manufacturer part number:
A2/B
TME Symbol:
SCAME-A2/B

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP54
Body colour
white
Manufacturer series
SCABOMET
Conform to the norm
EN 60670 - 1
Gross weight40 g
Certificates
EAN code8585063614019
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
A2/B
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.