+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; wall mount

Manufacturer: SCAME

Manufacturer part number:
A4
TME Symbol:
SCAME-A4

Specification

Manufacturer
SCAME
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP54
Body colour
grey
Manufacturer series
SCABOMET
Conform to the norm
EN 60670 - 1
Gross weight60 g
Certificates
EAN code8585022743880
See other products in this category: Junction boxes SCAME,
See other products from this series.:
*
A4
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)