+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLASH MICRO R

Torch: LED keyring; IP20; 7.5lm,75lm; 2.5h; L: 55mm; W: 25mm; H: 15mm


Manufacturer: SCANGRIP

Manufacturer part number:
FLASH MICRO R
TME Symbol:
SCANGRIP-03.5113

Specification

Manufacturer
SCANGRIP
Type of torch
LED keyring
IP rating
IP20
Luminosity
7.5lm/75lm
Nominal life
2.5h
Length
55mm
Width
25mm
Height
15mm
Colour temperature
6000K
Operating temperature
-10...40°C
Power supply
  • rechargeable battery 3,7V 100mAh x1
  • USB
Gross weight27.5 g
EAN code5708997351130
See other products in this category: Torches SCANGRIP,
*
FLASH MICRO R
3 in TME stock
Net price for quantities from 1 pcs - 12.35 EURGross price for quantities from 1 pcs - 14.82 EUR
Net price for quantities from 3 pcs - 11.19 EURGross price for quantities from 3 pcs - 13.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerBag = 12 pcs