+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03.5621

Torch: LED; 2.1W; IP54; 75lm,150lm; L: 46mm; W: 35mm; H: 85mm; 6000K

NEW

Manufacturer: SCANGRIP

Manufacturer part number:
03.5621
TME Symbol:
SCANGRIP-03.5621

Specification

Manufacturer
SCANGRIP
Type of torch
LED
Maximum power
2.1W
IP rating
IP54
Luminosity
75lm/150lm
Length
46mm
Width
35mm
Height
85mm
Colour temperature
6000K
Application
for helmets
Version
with motion detector
Operating temperature
-10...40°C
Power supply
  • rechargeable battery Li-Ion 18650 3,7V 2600mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18650 3,7V 2600mAh x1
Gross weight215.6 g
Certificates
EAN code5708997356210
See other products in this category: Torches SCANGRIP,
*
03.5621
3 in TME stock
Net price for quantities from 1 pcs - 36.54 EURGross price for quantities from 1 pcs - 43.85 EUR
Net price for quantities from 3 pcs - 32.89 EURGross price for quantities from 3 pcs - 39.46 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible